Network Switch - Unmanaged 8 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58171

DigiKey Part Number
5088-58171-ND
Manufacturer
Manufacturer Product Number
58171
Description
TREE 8TX METALL - UNMANAGED SWIT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9V ~ 48V
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 2 051,33000kr 2 051,33
10kr 1 949,26000kr 19 492,60
Manufacturers Standard Package
Unit Price without VAT:kr 2 051,33000
Unit Price with VAT:kr 2 564,16250