DMS-20PC-2-PGL-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 363
Unit Price: kr 545,59000
Datasheet
Voltmeter LED - Green Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20PC-2-PGL-C

DigiKey Part Number
811-1972-ND
Manufacturer
Manufacturer Product Number
DMS-20PC-2-PGL-C
Description
VOLTMETER 20VDC LED PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LED - Green Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-20PC-2-PGL-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±20VDC
Display Type
LED - Green Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
Reference
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 60°C
Weight
0.025 lb (11.34 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable