915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 26MHz Bandwidth 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2098H

DigiKey Part Number
490-11898-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF2098H
Description
FILTER SAW 915MHZ 4-SMD
Customer Reference
Detailed Description
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 26MHz Bandwidth 4-SMD, No Lead
EDA/CAD Models
SF2098H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.