
SCL1700-D31 | |
|---|---|
DigiKey Part Number | 551-1032-ND |
Manufacturer | |
Manufacturer Product Number | SCL1700-D31 |
Description | SENSOR INCLINOMETER 10DEG MODULE |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±10° X, Y Axis 3Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Axis | X, Y | |
Measuring Range | ±10° | |
Sensitivity | 200mV/° | |
Bandwidth | 3Hz | |
Voltage Rating | 7 V ~ 35 V | |
Output Type | Analog | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Base Product Number |

