10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H103J1M1H03A

DigiKey Part Number
490-8964-1-ND - Cut Tape (CT)
490-8964-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H103J1M1H03A
Description
CAP CER 10000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H103J1M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H103J1K1H03BMurata Electronics843490-8634-NDkr 6,84000Direct
RDE5C1H103J1S1H03AMurata Electronics907490-8965-1-NDkr 7,02000Similar
FK28C0G1H103JN000TDK1 189445-FK28C0G1H103JN000-NDkr 3,28000Direct
FK16C0G1H103JN020TDK74445-8324-NDkr 5,66000Similar
FK18C0G1H103JN020TDK2 647445-8384-NDkr 3,28000Similar
In-Stock: 755
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 7,02000kr 7,02
10kr 4,40600kr 44,06
50kr 3,37000kr 168,50
100kr 3,05170kr 305,17
500kr 2,51506kr 1 257,53
1 000kr 2,34911kr 2 349,11
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 2,14940kr 4 298,80
4 000kr 2,04025kr 8 161,00
6 000kr 1,98557kr 11 913,42
10 000kr 1,92497kr 19 249,70
14 000kr 1,88956kr 26 453,84
20 000kr 1,85546kr 37 109,20
Manufacturers Standard Package
Unit Price without VAT:kr 7,02000
Unit Price with VAT:kr 8,77500