120 nH Unshielded Wirewound Inductor 650 mA 630mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UASR12G00L

DigiKey Part Number
490-LQW2UASR12G00LTR-ND - Tape & Reel (TR)
490-LQW2UASR12G00LCT-ND - Cut Tape (CT)
490-LQW2UASR12G00LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UASR12G00L
Description
FIXED IND 120NH 650MA 630 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 650 mA 630mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2UASR12G00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
630mOhm Max
Q @ Freq
60 @ 350MHz
Frequency - Self Resonant
950MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,94000kr 1,94
10kr 1,58700kr 15,87
100kr 1,30650kr 130,65
1 000kr 1,07401kr 1 074,01
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,03286kr 2 065,72
4 000kr 0,97390kr 3 895,60
6 000kr 0,94099kr 5 645,94
10 000kr 0,90115kr 9 011,50
14 000kr 0,87585kr 12 261,90
20 000kr 0,84983kr 16 996,60
50 000kr 0,78657kr 39 328,50
100 000kr 0,76122kr 76 122,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,94000
Unit Price with VAT:kr 2,42500