
LQW2BAS39NJ00L | |
|---|---|
DigiKey Part Number | 490-5657-2-ND - Tape & Reel (TR) 490-5657-1-ND - Cut Tape (CT) 490-5657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS39NJ00L |
Description | FIXED IND 39NH 500MA 290 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 500 mA 290mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS39NJ00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,38000 | kr 1,38 |
| 10 | kr 1,14400 | kr 11,44 |
| 100 | kr 0,94390 | kr 94,39 |
| 1 000 | kr 0,77607 | kr 776,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,74632 | kr 1 492,64 |
| 4 000 | kr 0,70369 | kr 2 814,76 |
| 6 000 | kr 0,67992 | kr 4 079,52 |
| 10 000 | kr 0,65111 | kr 6 511,10 |
| 14 000 | kr 0,63281 | kr 8 859,34 |
| 20 000 | kr 0,61400 | kr 12 280,00 |
| 50 000 | kr 0,56824 | kr 28 412,00 |
| 100 000 | kr 0,53597 | kr 53 597,00 |
| Unit Price without VAT: | kr 1,38000 |
|---|---|
| Unit Price with VAT: | kr 1,72500 |

