


LQW18AS22NG0ZD | |
|---|---|
DigiKey Part Number | 490-15808-2-ND - Tape & Reel (TR) 490-15808-1-ND - Cut Tape (CT) 490-15808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS22NG0ZD |
Description | FIXED IND 22NH 700MA 190 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 700 mA 190mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS22NG0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,38000 | kr 1,38 |
| 10 | kr 1,12600 | kr 11,26 |
| 25 | kr 1,04080 | kr 26,02 |
| 50 | kr 0,98180 | kr 49,09 |
| 100 | kr 0,92550 | kr 92,55 |
| 250 | kr 0,85588 | kr 213,97 |
| 500 | kr 0,80698 | kr 403,49 |
| 1 000 | kr 0,76085 | kr 760,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,68992 | kr 2 759,68 |
| 8 000 | kr 0,65053 | kr 5 204,24 |
| 12 000 | kr 0,62856 | kr 7 542,72 |
| 20 000 | kr 0,60196 | kr 12 039,20 |
| 28 000 | kr 0,58507 | kr 16 381,96 |
| 40 000 | kr 0,56770 | kr 22 708,00 |
| 100 000 | kr 0,52546 | kr 52 546,00 |
| Unit Price without VAT: | kr 1,38000 |
|---|---|
| Unit Price with VAT: | kr 1,72500 |

