8.7 nH Unshielded Drum Core, Wirewound Inductor 650 mA 110mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW18AN8N7D0ZD

DigiKey Part Number
490-LQW18AN8N7D0ZDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW18AN8N7D0ZD
Description
FIXED IND 8.7NH 650MA 110 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.7 nH Unshielded Drum Core, Wirewound Inductor 650 mA 110mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AN8N7D0ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.5nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,66240kr 2 649,60
Manufacturers Standard Package
Unit Price without VAT:kr 0,66240
Unit Price with VAT:kr 0,82800