6.8 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 40mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 40mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18AN6N8C80D

DigiKey Part Number
490-LQW18AN6N8C80DTR-ND - Tape & Reel (TR)
490-LQW18AN6N8C80DCT-ND - Cut Tape (CT)
490-LQW18AN6N8C80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AN6N8C80D
Description
FIXED IND 6.8NH 1.9A 40 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Drum Core, Wirewound Inductor 1.9 A 40mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AN6N8C80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
40 @ 250MHz
Frequency - Self Resonant
6.65GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
0.065" L x 0.039" W (1.65mm x 0.99mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 392
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,29000kr 1,29
10kr 1,09800kr 10,98
100kr 0,90420kr 90,42
1 000kr 0,74369kr 743,69
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,64838kr 2 593,52
8 000kr 0,61136kr 4 890,88
12 000kr 0,59071kr 7 088,52
20 000kr 0,56571kr 11 314,20
28 000kr 0,54983kr 15 395,24
40 000kr 0,53350kr 21 340,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,29000
Unit Price with VAT:kr 1,61250