
LQP03HQ47NH02D | |
|---|---|
DigiKey Part Number | 490-LQP03HQ47NH02DTR-ND - Tape & Reel (TR) 490-LQP03HQ47NH02DCT-ND - Cut Tape (CT) 490-LQP03HQ47NH02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ47NH02D |
Description | FIXED IND 47NH 130MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Thin Film Inductor 130 mA 2.5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ47NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 12 @ 300MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 1,17700 | kr 11,77 |
| 100 | kr 0,97070 | kr 97,07 |
| 1 000 | kr 0,79800 | kr 798,00 |
| 5 000 | kr 0,69613 | kr 3 480,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,62205 | kr 9 330,75 |
| 30 000 | kr 0,58662 | kr 17 598,60 |
| 45 000 | kr 0,56687 | kr 25 509,15 |
| 75 000 | kr 0,54295 | kr 40 721,25 |
| 105 000 | kr 0,52776 | kr 55 414,80 |
| 150 000 | kr 0,52458 | kr 78 687,00 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

