
LQP02HV3N2C02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV3N2C02LTR-ND - Tape & Reel (TR) 490-LQP02HV3N2C02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV3N2C02L |
Description | FIXED IND 3.2NH 360MA 240 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.2 nH Unshielded Thin Film Inductor 360 mA 240mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV3N2C02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 10.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,11000 | kr 1,11 |
| 10 | kr 0,94100 | kr 9,41 |
| 100 | kr 0,77230 | kr 77,23 |
| 1 000 | kr 0,63490 | kr 634,90 |
| 5 000 | kr 0,55378 | kr 2 768,90 |
| 10 000 | kr 0,52217 | kr 5 221,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | kr 0,48530 | kr 14 559,00 |
| 60 000 | kr 0,45769 | kr 27 461,40 |
| 90 000 | kr 0,44229 | kr 39 806,10 |
| 150 000 | kr 0,42444 | kr 63 666,00 |
| Unit Price without VAT: | kr 1,11000 |
|---|---|
| Unit Price with VAT: | kr 1,38750 |

