
LQP02HQ33NH02E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ33NH02ETR-ND - Tape & Reel (TR) 490-LQP02HQ33NH02ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ33NH02E |
Description | FIXED IND 33NH 120MA SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Thin Film Inductor 120 mA 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ33NH02E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,19000 | kr 1,19 |
| 10 | kr 0,99400 | kr 9,94 |
| 100 | kr 0,81740 | kr 81,74 |
| 1 000 | kr 0,67201 | kr 672,01 |
| 5 000 | kr 0,58614 | kr 2 930,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,52375 | kr 7 856,25 |
| 30 000 | kr 0,49391 | kr 14 817,30 |
| 45 000 | kr 0,47727 | kr 21 477,15 |
| 75 000 | kr 0,45712 | kr 34 284,00 |
| 105 000 | kr 0,44433 | kr 46 654,65 |
| 150 000 | kr 0,43335 | kr 65 002,50 |
| Unit Price without VAT: | kr 1,19000 |
|---|---|
| Unit Price with VAT: | kr 1,48750 |

