
LQP02HQ1N2B02E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ1N2B02ETR-ND - Tape & Reel (TR) 490-LQP02HQ1N2B02ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ1N2B02E |
Description | FIXED IND 1.2NH 800MA 1.1 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Thick Film Inductor 800 mA 1.1Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ1N2B02E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 12.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,20000 | kr 1,20 |
| 10 | kr 1,00600 | kr 10,06 |
| 100 | kr 0,82670 | kr 82,67 |
| 1 000 | kr 0,67965 | kr 679,65 |
| 5 000 | kr 0,59281 | kr 2 964,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,52971 | kr 7 945,65 |
| 30 000 | kr 0,49953 | kr 14 985,90 |
| 45 000 | kr 0,48270 | kr 21 721,50 |
| 75 000 | kr 0,46232 | kr 34 674,00 |
| 105 000 | kr 0,44938 | kr 47 184,90 |
| 150 000 | kr 0,43828 | kr 65 742,00 |
| Unit Price without VAT: | kr 1,20000 |
|---|---|
| Unit Price with VAT: | kr 1,50000 |

