
LQM31FN100M00L | |
|---|---|
DigiKey Part Number | LQM31FN100M00L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQM31FN100M00L |
Description | FIXED IND 10UH 70MA 500 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 70 mA 500mOhm Max 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |

