
LQG15WZ3N8S02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ3N8S02DTR-ND - Tape & Reel (TR) 490-LQG15WZ3N8S02DCT-ND - Cut Tape (CT) 490-LQG15WZ3N8S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ3N8S02D |
Description | FIXED IND 3.8NH 900MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.8 nH Unshielded Multilayer Inductor 900 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ3N8S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,72000 | kr 7,20 |
| 25 | kr 0,66800 | kr 16,70 |
| 50 | kr 0,62920 | kr 31,46 |
| 100 | kr 0,59330 | kr 59,33 |
| 250 | kr 0,54880 | kr 137,20 |
| 500 | kr 0,51726 | kr 258,63 |
| 1 000 | kr 0,48764 | kr 487,64 |
| 2 500 | kr 0,45112 | kr 1 127,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,38959 | kr 3 895,90 |
| 20 000 | kr 0,36736 | kr 7 347,20 |
| 30 000 | kr 0,35496 | kr 10 648,80 |
| 50 000 | kr 0,33994 | kr 16 997,00 |
| 70 000 | kr 0,33041 | kr 23 128,70 |
| 100 000 | kr 0,32060 | kr 32 060,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

