3.2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ3N2S02D

DigiKey Part Number
490-LQG15WZ3N2S02DTR-ND - Tape & Reel (TR)
490-LQG15WZ3N2S02DCT-ND - Cut Tape (CT)
490-LQG15WZ3N2S02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZ3N2S02D
Description
FIXED IND 3.2NH 900MA 90 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZ3N2S02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 001
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,72000kr 7,20
25kr 0,66800kr 16,70
50kr 0,62920kr 31,46
100kr 0,59330kr 59,33
250kr 0,54880kr 137,20
500kr 0,51726kr 258,63
1 000kr 0,48764kr 487,64
2 500kr 0,45112kr 1 127,80
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,38959kr 3 895,90
20 000kr 0,36736kr 7 347,20
30 000kr 0,35496kr 10 648,80
50 000kr 0,33994kr 16 997,00
70 000kr 0,33041kr 23 128,70
100 000kr 0,32060kr 32 060,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000