


LQW18AS68NG0CD | |
|---|---|
DigiKey Part Number | 490-LQW18AS68NG0CDTR-ND - Tape & Reel (TR) 490-LQW18AS68NG0CDCT-ND - Cut Tape (CT) 490-LQW18AS68NG0CDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS68NG0CD |
Description | FIXED IND 68NH 600MA 340 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 600 mA 340mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS68NG0CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 37 @ 200MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 200 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,32000 | kr 3,32 |
| 10 | kr 2,72200 | kr 27,22 |
| 100 | kr 2,23660 | kr 223,66 |
| 1 000 | kr 1,83938 | kr 1 839,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,66816 | kr 6 672,64 |
| 8 000 | kr 1,57312 | kr 12 584,96 |
| 12 000 | kr 1,52012 | kr 18 241,44 |
| 20 000 | kr 1,45595 | kr 29 119,00 |
| 28 000 | kr 1,41522 | kr 39 626,16 |
| 40 000 | kr 1,38404 | kr 55 361,60 |
| Unit Price without VAT: | kr 3,32000 |
|---|---|
| Unit Price with VAT: | kr 4,15000 |

