
LQG15HZ18NH02D | |
|---|---|
DigiKey Part Number | 490-15146-2-ND - Tape & Reel (TR) 490-15146-1-ND - Cut Tape (CT) 490-15146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ18NH02D |
Description | FIXED IND 18NH 400MA 360 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 400 mA 360mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ18NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,48900 | kr 4,89 |
| 25 | kr 0,45400 | kr 11,35 |
| 50 | kr 0,43000 | kr 21,50 |
| 100 | kr 0,40510 | kr 40,51 |
| 250 | kr 0,37424 | kr 93,56 |
| 500 | kr 0,35284 | kr 176,42 |
| 1 000 | kr 0,33272 | kr 332,72 |
| 2 500 | kr 0,30777 | kr 769,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,26577 | kr 2 657,70 |
| 20 000 | kr 0,25060 | kr 5 012,00 |
| 30 000 | kr 0,24214 | kr 7 264,20 |
| 50 000 | kr 0,23188 | kr 11 594,00 |
| 70 000 | kr 0,22537 | kr 15 775,90 |
| 100 000 | kr 0,21868 | kr 21 868,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

