
GRT155R61C225KE13J | |
|---|---|
DigiKey Part Number | 490-GRT155R61C225KE13JTR-ND - Tape & Reel (TR) 490-GRT155R61C225KE13JCT-ND - Cut Tape (CT) 490-GRT155R61C225KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61C225KE13J |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61C225KE13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,81200 | kr 8,12 |
| 50 | kr 0,57300 | kr 28,65 |
| 100 | kr 0,49810 | kr 49,81 |
| 500 | kr 0,37442 | kr 187,21 |
| 1 000 | kr 0,33637 | kr 336,37 |
| 2 500 | kr 0,29617 | kr 740,42 |
| 5 000 | kr 0,27201 | kr 1 360,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | kr 0,21601 | kr 8 640,40 |
| 80 000 | kr 0,20526 | kr 16 420,80 |
| 120 000 | kr 0,19988 | kr 23 985,60 |
| 200 000 | kr 0,19391 | kr 38 782,00 |
| 280 000 | kr 0,19042 | kr 53 317,60 |
| 400 000 | kr 0,18706 | kr 74 824,00 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

