2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R61C225KE13J

DigiKey Part Number
490-GRT155R61C225KE13JTR-ND - Tape & Reel (TR)
490-GRT155R61C225KE13JCT-ND - Cut Tape (CT)
490-GRT155R61C225KE13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61C225KE13J
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61C225KE13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 771
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,46000kr 1,46
10kr 0,81200kr 8,12
50kr 0,57300kr 28,65
100kr 0,49810kr 49,81
500kr 0,37442kr 187,21
1 000kr 0,33637kr 336,37
2 500kr 0,29617kr 740,42
5 000kr 0,27201kr 1 360,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000kr 0,21601kr 8 640,40
80 000kr 0,20526kr 16 420,80
120 000kr 0,19988kr 23 985,60
200 000kr 0,19391kr 38 782,00
280 000kr 0,19042kr 53 317,60
400 000kr 0,18706kr 74 824,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,46000
Unit Price with VAT:kr 1,82500