27 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A7U3D270JW31D

DigiKey Part Number
GRM31A7U3D270JW31D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31A7U3D270JW31D
Description
CAP CER 27PF 2KV U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A7U3D270JW31D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,90535kr 3 621,40
Manufacturers Standard Package
Unit Price without VAT:kr 0,90535
Unit Price with VAT:kr 1,13169