
GRM31A7U3A270JW31D | |
|---|---|
DigiKey Part Number | 490-6500-2-ND - Tape & Reel (TR) 490-6500-1-ND - Cut Tape (CT) 490-6500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3A270JW31D |
Description | CAP CER 27PF 1KV U2J 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3A270JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,46000 | kr 2,46 |
| 10 | kr 1,45100 | kr 14,51 |
| 50 | kr 1,05100 | kr 52,55 |
| 100 | kr 0,92690 | kr 92,69 |
| 500 | kr 0,71926 | kr 359,63 |
| 1 000 | kr 0,65531 | kr 655,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,54351 | kr 2 174,04 |
| 8 000 | kr 0,50896 | kr 4 071,68 |
| 12 000 | kr 0,49164 | kr 5 899,68 |
| 20 000 | kr 0,47247 | kr 9 449,40 |
| 28 000 | kr 0,46126 | kr 12 915,28 |
| 40 000 | kr 0,45048 | kr 18 019,20 |
| Unit Price without VAT: | kr 2,46000 |
|---|---|
| Unit Price with VAT: | kr 3,07500 |

