
GRM31A5C3A390FW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C3A390FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A390FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A390FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A390FW01D |
Description | CAP CER 39PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C3A390FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,18000 | kr 6,18 |
| 10 | kr 3,86600 | kr 38,66 |
| 50 | kr 2,93420 | kr 146,71 |
| 100 | kr 2,64810 | kr 264,81 |
| 500 | kr 2,16666 | kr 1 083,33 |
| 1 000 | kr 2,01774 | kr 2 017,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,74315 | kr 6 972,60 |
| 8 000 | kr 1,66252 | kr 13 300,16 |
| 12 000 | kr 1,62212 | kr 19 465,44 |
| 20 000 | kr 1,57735 | kr 31 547,00 |
| 28 000 | kr 1,55117 | kr 43 432,76 |
| 40 000 | kr 1,52598 | kr 61 039,20 |
| Unit Price without VAT: | kr 6,18000 |
|---|---|
| Unit Price with VAT: | kr 7,72500 |

