330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR442QR73D331KW01K

DigiKey Part Number
490-GR442QR73D331KW01KTR-ND - Tape & Reel (TR)
490-GR442QR73D331KW01KCT-ND - Cut Tape (CT)
490-GR442QR73D331KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR442QR73D331KW01K
Description
CAP CER 330PF 2KV X7R 1808
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR442QR73D331KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 968
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,55000kr 6,55
10kr 4,08800kr 40,88
50kr 3,11320kr 155,66
100kr 2,81420kr 281,42
500kr 2,30930kr 1 154,65
1 000kr 2,15310kr 2 153,10
2 500kr 1,98832kr 4 970,80
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 1,77948kr 14 235,84
16 000kr 1,70986kr 27 357,76
24 000kr 1,67497kr 40 199,28
40 000kr 1,63630kr 65 452,00
56 000kr 1,61368kr 90 366,08
Manufacturers Standard Package
Unit Price without VAT:kr 6,55000
Unit Price with VAT:kr 8,18750