GRM319C81C106MA12D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 348 134
Unit Price: kr 2,95000
Datasheet

Upgrade


TDK
In Stock: 92 865
Unit Price: kr 2,31000
Datasheet

Upgrade


YAGEO
In Stock: 8 224
Unit Price: kr 8,21000
Datasheet

Upgrade


YAGEO
In Stock: 4 693
Unit Price: kr 4,15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr 0,00000
Datasheet
10 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319C81C106MA12D

DigiKey Part Number
GRM319C81C106MA12D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319C81C106MA12D
Description
CAP CER 10UF 16V X6S 1206
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319C81C106MA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,69144kr 2 765,76
Manufacturers Standard Package
Unit Price without VAT:kr 0,69144
Unit Price with VAT:kr 0,86430