GRM21A5C2J270GWA1D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr 0,66745
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr 0,61587
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr 0,61448
Datasheet
27 pF ±2% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2J270GWA1D

DigiKey Part Number
490-GRM21A5C2J270GWA1DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21A5C2J270GWA1D
Description
CAP CER 27PF 630V C0G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 pF ±2% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2J270GWA1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,66596kr 2 663,84
Manufacturers Standard Package
Unit Price without VAT:kr 0,66596
Unit Price with VAT:kr 0,83245