



PKMCS0909E48H0-R1 | |
|---|---|
DigiKey Part Number | 490-PKMCS0909E48H0-R1TR-ND - Tape & Reel (TR) 490-PKMCS0909E48H0-R1CT-ND - Cut Tape (CT) 490-PKMCS0909E48H0-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKMCS0909E48H0-R1 |
Description | BUZZER PIEZO 2.5V 9X9MM W SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 2.5 V 4.8kHz 72dB @ 2.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKMCS0909E48H0-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 2.5 V | |
Voltage Range | 12.5V (Max) | |
Frequency | 4.8kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 72dB @ 2.5V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,67000 | kr 9,67 |
| 10 | kr 7,58100 | kr 75,81 |
| 25 | kr 6,88960 | kr 172,24 |
| 50 | kr 6,41540 | kr 320,77 |
| 100 | kr 5,97930 | kr 597,93 |
| 250 | kr 5,45452 | kr 1 363,63 |
| 500 | kr 5,16604 | kr 2 583,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | kr 5,00326 | kr 6 254,07 |
| 2 500 | kr 4,65862 | kr 11 646,55 |
| 3 750 | kr 4,47066 | kr 16 764,97 |
| 6 250 | kr 4,24722 | kr 26 545,13 |
| 8 750 | kr 4,22058 | kr 36 930,07 |
| Unit Price without VAT: | kr 9,67000 |
|---|---|
| Unit Price with VAT: | kr 12,08750 |





