16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H160JA01D

DigiKey Part Number
490-1408-2-ND - Tape & Reel (TR)
490-1408-1-ND - Cut Tape (CT)
490-1408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H160JA01D
Description
CAP CER 16PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H160JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2A160JA01DMurata Electronics24 990490-1332-1-NDkr 1,09000Upgrade
GCM1885C1H160JA16DMurata Electronics19 588490-8003-1-NDkr 1,82000Parametric Equivalent
06035A160JAT2AKYOCERA AVX9 491478-10292-1-NDkr 1,46000Direct
06031A160FAT2AKYOCERA AVX006031A160FAT2A-NDkr 0,96185Upgrade
06031A160GAT2AKYOCERA AVX006031A160GAT2A-NDkr 0,83413Upgrade
In-Stock: 894
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,09000kr 1,09
10kr 0,61100kr 6,11
50kr 0,42700kr 21,35
100kr 0,36950kr 36,95
500kr 0,27352kr 136,76
1 000kr 0,24395kr 243,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,19403kr 776,12
8 000kr 0,17813kr 1 425,04
12 000kr 0,17016kr 2 041,92
20 000kr 0,16135kr 3 227,00
28 000kr 0,15619kr 4 373,32
40 000kr 0,15124kr 6 049,60
Manufacturers Standard Package
Unit Price without VAT:kr 1,09000
Unit Price with VAT:kr 1,36250