0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61C104ME14D

DigiKey Part Number
490-GRM033R61C104ME14DTR-ND - Tape & Reel (TR)
490-GRM033R61C104ME14DCT-ND - Cut Tape (CT)
490-GRM033R61C104ME14DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61C104ME14D
Description
CAP CER 0.1UF 16V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C104ME14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 659
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,21900kr 2,19
50kr 0,14240kr 7,12
100kr 0,12040kr 12,04
500kr 0,08448kr 42,24
1 000kr 0,07344kr 73,44
2 500kr 0,06186kr 154,65
5 000kr 0,05490kr 274,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,04503kr 675,45
30 000kr 0,04098kr 1 229,40
45 000kr 0,03895kr 1 752,75
75 000kr 0,03671kr 2 753,25
105 000kr 0,03540kr 3 717,00
150 000kr 0,03413kr 5 119,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750