1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E1R5BA01D

DigiKey Part Number
490-11975-2-ND - Tape & Reel (TR)
490-11975-1-ND - Cut Tape (CT)
490-11975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E1R5BA01D
Description
CAP CER 1.5PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E1R5BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 631
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,40100kr 4,01
50kr 0,27560kr 13,78
100kr 0,23540kr 23,54
500kr 0,17042kr 85,21
1 000kr 0,15044kr 150,44
2 500kr 0,12940kr 323,50
5 000kr 0,11678kr 583,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,10336kr 1 033,60
20 000kr 0,09506kr 1 901,20
30 000kr 0,09091kr 2 727,30
50 000kr 0,08632kr 4 316,00
70 000kr 0,08363kr 5 854,10
100 000kr 0,08105kr 8 105,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750