
GRM1555C1E1R5BA01D | |
|---|---|
DigiKey Part Number | 490-11975-2-ND - Tape & Reel (TR) 490-11975-1-ND - Cut Tape (CT) 490-11975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E1R5BA01D |
Description | CAP CER 1.5PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E1R5BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,38800 | kr 3,88 |
| 50 | kr 0,26380 | kr 13,19 |
| 100 | kr 0,22700 | kr 22,70 |
| 500 | kr 0,16424 | kr 82,12 |
| 1 000 | kr 0,14495 | kr 144,95 |
| 2 500 | kr 0,12464 | kr 311,60 |
| 5 000 | kr 0,11248 | kr 562,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,08971 | kr 897,10 |
| 20 000 | kr 0,08877 | kr 1 775,40 |
| 30 000 | kr 0,08829 | kr 2 648,70 |
| 50 000 | kr 0,08730 | kr 4 365,00 |
| 70 000 | kr 0,08459 | kr 5 921,30 |
| 100 000 | kr 0,08198 | kr 8 198,00 |
| 120 000 | kr 0,08074 | kr 9 688,80 |
| 240 000 | kr 0,07976 | kr 19 142,40 |
| 250 000 | kr 0,07635 | kr 19 087,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

