
GRM033R70J152JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R70J152JA01DTR-ND - Tape & Reel (TR) 490-GRM033R70J152JA01DCT-ND - Cut Tape (CT) 490-GRM033R70J152JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R70J152JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R70J152JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,19400 | kr 1,94 |
| 50 | kr 0,12740 | kr 6,37 |
| 100 | kr 0,10800 | kr 10,80 |
| 500 | kr 0,07530 | kr 37,65 |
| 1 000 | kr 0,06533 | kr 65,33 |
| 2 500 | kr 0,05492 | kr 137,30 |
| 5 000 | kr 0,04866 | kr 243,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,04179 | kr 626,85 |
| 30 000 | kr 0,03795 | kr 1 138,50 |
| 45 000 | kr 0,03604 | kr 1 621,80 |
| 75 000 | kr 0,03392 | kr 2 544,00 |
| 105 000 | kr 0,03268 | kr 3 431,40 |
| 150 000 | kr 0,03149 | kr 4 723,50 |
| 180 000 | kr 0,03092 | kr 5 565,60 |
| 360 000 | kr 0,02902 | kr 10 447,20 |
| 375 000 | kr 0,02892 | kr 10 845,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

