
GRM0335C1H3R4BA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H3R4BA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H3R4BA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H3R4BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H3R4BA01D |
Description | CAP CER 3.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H3R4BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,15700 | kr 1,57 |
| 50 | kr 0,10140 | kr 5,07 |
| 100 | kr 0,08580 | kr 8,58 |
| 500 | kr 0,05942 | kr 29,71 |
| 1 000 | kr 0,05130 | kr 51,30 |
| 2 500 | kr 0,04281 | kr 107,03 |
| 5 000 | kr 0,03772 | kr 188,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,03010 | kr 451,50 |
| 30 000 | kr 0,02714 | kr 814,20 |
| 45 000 | kr 0,02577 | kr 1 159,65 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

