68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E680JA01D

DigiKey Part Number
490-11301-2-ND - Tape & Reel (TR)
490-11301-1-ND - Cut Tape (CT)
490-11301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E680JA01D
Description
CAP CER 68PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E680JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 238
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,12900kr 1,29
50kr 0,08300kr 4,15
100kr 0,07010kr 7,01
500kr 0,04780kr 23,90
1 000kr 0,04115kr 41,15
2 500kr 0,03403kr 85,07
5 000kr 0,02982kr 149,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,02392kr 358,80
30 000kr 0,02147kr 644,10
45 000kr 0,02024kr 910,80
75 000kr 0,01888kr 1 416,00
105 000kr 0,01808kr 1 898,40
150 000kr 0,01732kr 2 598,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000