
GRM022R60J153ME15L | |
|---|---|
DigiKey Part Number | 490-9974-2-ND - Tape & Reel (TR) 490-9974-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J153ME15L |
Description | CAP CER 0.015UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J153ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,25500 | kr 2,55 |
| 50 | kr 0,17160 | kr 8,58 |
| 100 | kr 0,14510 | kr 14,51 |
| 500 | kr 0,10254 | kr 51,27 |
| 1 000 | kr 0,08959 | kr 89,59 |
| 2 500 | kr 0,07587 | kr 189,68 |
| 5 000 | kr 0,06764 | kr 338,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | kr 0,04936 | kr 1 974,40 |
| 80 000 | kr 0,04573 | kr 3 658,40 |
| 120 000 | kr 0,04391 | kr 5 269,20 |
| 200 000 | kr 0,04189 | kr 8 378,00 |
| 280 000 | kr 0,04071 | kr 11 398,80 |
| 400 000 | kr 0,03958 | kr 15 832,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

