68 pF ±2% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1H680GA02L

DigiKey Part Number
490-GRM0225C1H680GA02LTR-ND - Tape & Reel (TR)
490-GRM0225C1H680GA02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1H680GA02L
Description
CAP CER 68PF 50V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 pF ±2% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1H680GA02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 570
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,29500kr 2,95
50kr 0,19940kr 9,97
100kr 0,16980kr 16,98
500kr 0,12068kr 60,34
1 000kr 0,10583kr 105,83
2 500kr 0,08164kr 204,10
5 000kr 0,07095kr 354,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000kr 0,05196kr 2 078,40
80 000kr 0,03864kr 3 091,20
120 000kr 0,03811kr 4 573,20
200 000kr 0,03633kr 7 266,00
280 000kr 0,03623kr 10 144,40
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000