
GQM2195C2E121GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E121GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E121GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E121GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E121GB12D |
Description | CAP CER 120PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E121GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,21000 | kr 8,21 |
| 10 | kr 5,20000 | kr 52,00 |
| 50 | kr 4,01960 | kr 200,98 |
| 100 | kr 3,65380 | kr 365,38 |
| 500 | kr 3,03672 | kr 1 518,36 |
| 1 000 | kr 2,84595 | kr 2 845,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,18391 | kr 8 735,64 |
| 8 000 | kr 2,08960 | kr 16 716,80 |
| 12 000 | kr 2,04237 | kr 24 508,44 |
| 20 000 | kr 1,99002 | kr 39 800,40 |
| 28 000 | kr 1,95940 | kr 54 863,20 |
| 40 000 | kr 1,92993 | kr 77 197,20 |
| Unit Price without VAT: | kr 8,21000 |
|---|---|
| Unit Price with VAT: | kr 10,26250 |

