
GJM0335C1H4R4BB01D | |
|---|---|
DigiKey Part Number | 490-17185-2-ND - Tape & Reel (TR) 490-17185-1-ND - Cut Tape (CT) 490-17185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H4R4BB01D |
Description | CAP CER 4.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H4R4BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,33200 | kr 3,32 |
| 50 | kr 0,22700 | kr 11,35 |
| 100 | kr 0,19380 | kr 19,38 |
| 500 | kr 0,13914 | kr 69,57 |
| 1 000 | kr 0,12235 | kr 122,35 |
| 2 500 | kr 0,10899 | kr 272,48 |
| 5 000 | kr 0,09410 | kr 470,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,07938 | kr 1 190,70 |
| 30 000 | kr 0,07617 | kr 2 285,10 |
| 45 000 | kr 0,07292 | kr 3 281,40 |
| 75 000 | kr 0,07004 | kr 5 253,00 |
| 105 000 | kr 0,06721 | kr 7 057,05 |
| 150 000 | kr 0,06519 | kr 9 778,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |


