4.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H4R4BB01D

DigiKey Part Number
490-17185-2-ND - Tape & Reel (TR)
490-17185-1-ND - Cut Tape (CT)
490-17185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H4R4BB01D
Description
CAP CER 4.4PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H4R4BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 017
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,33200kr 3,32
50kr 0,22700kr 11,35
100kr 0,19380kr 19,38
500kr 0,13914kr 69,57
1 000kr 0,12235kr 122,35
2 500kr 0,10899kr 272,48
5 000kr 0,09410kr 470,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,07938kr 1 190,70
30 000kr 0,07617kr 2 285,10
45 000kr 0,07292kr 3 281,40
75 000kr 0,07004kr 5 253,00
105 000kr 0,06721kr 7 057,05
150 000kr 0,06519kr 9 778,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000