22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER71C226KE19K

DigiKey Part Number
490-GCM32ER71C226KE19KTR-ND - Tape & Reel (TR)
490-GCM32ER71C226KE19KCT-ND - Cut Tape (CT)
490-GCM32ER71C226KE19KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER71C226KE19K
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER71C226KE19K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.112" (2.85mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,30000kr 8,30
10kr 5,27300kr 52,73
50kr 4,07260kr 203,63
100kr 3,70310kr 370,31
500kr 3,07996kr 1 539,98
1 000kr 2,88719kr 2 887,19
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,52382kr 10 095,28
8 000kr 2,41940kr 19 355,20
12 000kr 2,36708kr 28 404,96
20 000kr 2,30910kr 46 182,00
28 000kr 2,27520kr 63 705,60
40 000kr 2,24256kr 89 702,40
Manufacturers Standard Package
Unit Price without VAT:kr 8,30000
Unit Price with VAT:kr 10,37500