
GCM31C5C2J562JX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J562JX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J562JX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J562JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J562JX03L |
Description | CAP CER 5600PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J562JX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,43000 | kr 4,43 |
| 10 | kr 2,71300 | kr 27,13 |
| 50 | kr 2,03180 | kr 101,59 |
| 100 | kr 1,82140 | kr 182,14 |
| 500 | kr 1,46596 | kr 732,98 |
| 1 000 | kr 1,35635 | kr 1 356,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,29149 | kr 2 582,98 |
| 4 000 | kr 1,21578 | kr 4 863,12 |
| 6 000 | kr 1,17786 | kr 7 067,16 |
| 10 000 | kr 1,13584 | kr 11 358,40 |
| 14 000 | kr 1,11128 | kr 15 557,92 |
| 20 000 | kr 1,08765 | kr 21 753,00 |
| 24 000 | kr 1,07646 | kr 25 835,04 |
| 48 000 | kr 1,03875 | kr 49 860,00 |
| 50 000 | kr 1,03674 | kr 51 837,00 |
| Unit Price without VAT: | kr 4,43000 |
|---|---|
| Unit Price with VAT: | kr 5,53750 |

