1500 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A7U2E152JX01D

DigiKey Part Number
490-5031-2-ND - Tape & Reel (TR)
490-5031-1-ND - Cut Tape (CT)
490-5031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21A7U2E152JX01D
Description
CAP CER 1500PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
EDA/CAD Models
GCM21A7U2E152JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 439
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,20000kr 4,20
10kr 2,51800kr 25,18
50kr 1,87200kr 93,60
100kr 1,67410kr 167,41
500kr 1,33908kr 669,54
1 000kr 1,23582kr 1 235,82
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,70722kr 2 828,88
8 000kr 0,66528kr 5 322,24
12 000kr 0,64427kr 7 731,24
20 000kr 0,62100kr 12 420,00
28 000kr 0,60739kr 17 006,92
40 000kr 0,59431kr 23 772,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,20000
Unit Price with VAT:kr 5,25000