0.011 µF ±5% 80V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2195C1K113JA16D

DigiKey Part Number
490-GCM2195C1K113JA16DTR-ND - Tape & Reel (TR)
490-GCM2195C1K113JA16DCT-ND - Cut Tape (CT)
490-GCM2195C1K113JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2195C1K113JA16D
Description
CAP CER 0.011UF 80V C0G/NP0 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.011 µF ±5% 80V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2195C1K113JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 648
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,38000kr 3,38
10kr 1,99800kr 19,98
50kr 1,46520kr 73,26
100kr 1,30280kr 130,28
500kr 1,02926kr 514,63
1 000kr 0,94488kr 944,88
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,79487kr 3 179,48
8 000kr 0,74919kr 5 993,52
12 000kr 0,72631kr 8 715,72
20 000kr 0,70096kr 14 019,20
28 000kr 0,68615kr 19 212,20
40 000kr 0,67189kr 26 875,60
Manufacturers Standard Package
Unit Price without VAT:kr 3,38000
Unit Price with VAT:kr 4,22500