
GCM2165C1H222JA16D | |
|---|---|
DigiKey Part Number | 490-8033-2-ND - Tape & Reel (TR) 490-8033-1-ND - Cut Tape (CT) 490-8033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H222JA16D |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H222JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,97000 | kr 3,97 |
| 10 | kr 2,40800 | kr 24,08 |
| 50 | kr 1,78640 | kr 89,32 |
| 100 | kr 1,59530 | kr 159,53 |
| 500 | kr 1,27276 | kr 636,38 |
| 1 000 | kr 1,17311 | kr 1 173,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,99443 | kr 3 977,72 |
| 8 000 | kr 0,94052 | kr 7 524,16 |
| 12 000 | kr 0,91352 | kr 10 962,24 |
| 20 000 | kr 0,88360 | kr 17 672,00 |
| 28 000 | kr 0,86610 | kr 24 250,80 |
| 40 000 | kr 0,84927 | kr 33 970,80 |
| Unit Price without VAT: | kr 3,97000 |
|---|---|
| Unit Price with VAT: | kr 4,96250 |

