16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0201 (0603 Metric) ,33MM GCM Series

GCM1885C1H160JA16D

DigiKey Part Number
490-8003-2-ND - Tape & Reel (TR)
490-8003-1-ND - Cut Tape (CT)
490-8003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H160JA16D
Description
CAP CER 16PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H160JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 752
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,75000kr 1,75
10kr 0,99700kr 9,97
50kr 0,70500kr 35,25
100kr 0,61820kr 61,82
500kr 0,47020kr 235,10
1 000kr 0,42481kr 424,81
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,33674kr 1 346,96
8 000kr 0,31413kr 2 513,04
12 000kr 0,31253kr 3 750,36
20 000kr 0,31071kr 6 214,20
28 000kr 0,30281kr 8 478,68
40 000kr 0,29479kr 11 791,60
48 000kr 0,29099kr 13 967,52
96 000kr 0,28438kr 27 300,48
Manufacturers Standard Package
Unit Price without VAT:kr 1,75000
Unit Price with VAT:kr 2,18750