2200 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155L81H222KA37D

DigiKey Part Number
490-GCM155L81H222KA37DTR-ND - Tape & Reel (TR)
490-GCM155L81H222KA37DCT-ND - Cut Tape (CT)
490-GCM155L81H222KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155L81H222KA37D
Description
CAP CER 2200PF 50V X8L 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155L81H222KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 452
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,24900kr 2,49
50kr 0,16420kr 8,21
100kr 0,14020kr 14,02
500kr 0,09872kr 49,36
1 000kr 0,08627kr 86,27
2 500kr 0,07308kr 182,70
5 000kr 0,06516kr 325,80
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,05984kr 598,40
20 000kr 0,05439kr 1 087,80
30 000kr 0,05167kr 1 550,10
50 000kr 0,04866kr 2 433,00
70 000kr 0,04690kr 3 283,00
100 000kr 0,04521kr 4 521,00
120 000kr 0,04441kr 5 329,20
240 000kr 0,04171kr 10 010,40
250 000kr 0,04157kr 10 392,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000