
GCM155L81H222KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155L81H222KA37DTR-ND - Tape & Reel (TR) 490-GCM155L81H222KA37DCT-ND - Cut Tape (CT) 490-GCM155L81H222KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155L81H222KA37D |
Description | CAP CER 2200PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155L81H222KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,24900 | kr 2,49 |
| 50 | kr 0,16420 | kr 8,21 |
| 100 | kr 0,14020 | kr 14,02 |
| 500 | kr 0,09872 | kr 49,36 |
| 1 000 | kr 0,08627 | kr 86,27 |
| 2 500 | kr 0,07308 | kr 182,70 |
| 5 000 | kr 0,06516 | kr 325,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,05984 | kr 598,40 |
| 20 000 | kr 0,05439 | kr 1 087,80 |
| 30 000 | kr 0,05167 | kr 1 550,10 |
| 50 000 | kr 0,04866 | kr 2 433,00 |
| 70 000 | kr 0,04690 | kr 3 283,00 |
| 100 000 | kr 0,04521 | kr 4 521,00 |
| 120 000 | kr 0,04441 | kr 5 329,20 |
| 240 000 | kr 0,04171 | kr 10 010,40 |
| 250 000 | kr 0,04157 | kr 10 392,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

