5.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H5R3WA16D

DigiKey Part Number
490-GCM1555C1H5R3WA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H5R3WA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H5R3WA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H5R3WA16D
Description
CAP CER 5.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H5R3WA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 265
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,63900kr 6,39
50kr 0,44340kr 22,17
100kr 0,38410kr 38,41
500kr 0,28482kr 142,41
1 000kr 0,25426kr 254,26
2 500kr 0,22209kr 555,23
5 000kr 0,20277kr 1 013,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,15126kr 1 512,60
20 000kr 0,14019kr 2 803,80
30 000kr 0,13464kr 4 039,20
50 000kr 0,12850kr 6 425,00
70 000kr 0,12491kr 8 743,70
100 000kr 0,12146kr 12 146,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750