
GCG155L81H222KA02D | |
|---|---|
DigiKey Part Number | 490-GCG155L81H222KA02DTR-ND - Tape & Reel (TR) 490-GCG155L81H222KA02DCT-ND - Cut Tape (CT) 490-GCG155L81H222KA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155L81H222KA02D |
Description | CAP CER 2200PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG155L81H222KA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,85000 | kr 1,85 |
| 10 | kr 1,04300 | kr 10,43 |
| 50 | kr 0,74360 | kr 37,18 |
| 100 | kr 0,65140 | kr 65,14 |
| 500 | kr 0,49732 | kr 248,66 |
| 1 000 | kr 0,44981 | kr 449,81 |
| 2 500 | kr 0,39982 | kr 999,55 |
| 5 000 | kr 0,36972 | kr 1 848,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,35186 | kr 3 518,60 |
| 20 000 | kr 0,33108 | kr 6 621,60 |
| 30 000 | kr 0,32067 | kr 9 620,10 |
| 50 000 | kr 0,30913 | kr 15 456,50 |
| 70 000 | kr 0,30239 | kr 21 167,30 |
| 100 000 | kr 0,29591 | kr 29 591,00 |
| 120 000 | kr 0,29283 | kr 35 139,60 |
| 240 000 | kr 0,28248 | kr 67 795,20 |
| 250 000 | kr 0,28193 | kr 70 482,50 |
| Unit Price without VAT: | kr 1,85000 |
|---|---|
| Unit Price with VAT: | kr 2,31250 |

